
MBB0.50BRS25 | |
|---|---|
DigiKey Part Number | 1030-MBB0.50BRS25-ND |
Manufacturer | |
Manufacturer Product Number | MBB0.50BRS25 |
Description | GROUND BRAID TUBE 0.5"DIA X 25' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.500" (12.70mm, 1/2") - Outer Dia X 25.0' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Tubular | |
Material | Brass | |
Size, Supplied | 0.500" (12.70mm, 1/2") - Outer Dia | |
Thickness | 0.020" (0.51mm) | |
Wire Gauge - Ends | - | |
Length | 25.0' (7.62m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,93000 € | 102,93 € |
| Unit Price without VAT: | 102,93000 € |
|---|---|
| Unit Price with VAT: | 122,48670 € |

