
MBB0.38BRS100 | |
|---|---|
DigiKey Part Number | 1030-MBB0.38BRS100-ND |
Manufacturer | |
Manufacturer Product Number | MBB0.38BRS100 |
Description | GROUND BRAID TUBE 0.38"DIAX100' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.375" (9.53mm, 3/8") - Outer Dia X 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Tubular | |
Material | Brass | |
Size, Supplied | 0.375" (9.53mm, 3/8") - Outer Dia | |
Thickness | 0.015" (0.38mm) | |
Wire Gauge - Ends | - | |
Length | 100.0' (30.48m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,69000 € | 259,69 € |
| Unit Price without VAT: | 259,69000 € |
|---|---|
| Unit Price with VAT: | 309,03110 € |

