


MBB0.25BRS100 | |
|---|---|
DigiKey Part Number | 1030-MBB0.25BRS100-ND |
Manufacturer | |
Manufacturer Product Number | MBB0.25BRS100 |
Description | GROUND BRAID TUBE 0.25"DIAX100' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.250" (6.35mm, 1/4") - Outer Dia X 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Material Brass |
Manufacturer Techflex | Size, Supplied 0.250" (6.35mm, 1/4") - Outer Dia |
Series | Thickness 0.027" (0.69mm) |
Packaging Spool | Length 100.0' (30.48m) |
Part Status Active | Base Product Number |
Type Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,70000 € | 245,70 € |
| Unit Price without VAT: | 245,70000 € |
|---|---|
| Unit Price with VAT: | 292,38300 € |

