
MBB0.13BRS250 | |
|---|---|
DigiKey Part Number | 1030-MBB0.13BRS250-ND |
Manufacturer | |
Manufacturer Product Number | MBB0.13BRS250 |
Description | GROUND BRAID TUBE 0.13"DIAX250' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.125" (3.18mm, 1/8") - Outer Dia X 250.0' (76.20m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Tubular | |
Material | Brass | |
Size, Supplied | 0.125" (3.18mm, 1/8") - Outer Dia | |
Thickness | 0.015" (0.38mm) | |
Wire Gauge - Ends | - | |
Length | 250.0' (76.20m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,12000 € | 233,12 € |
| Unit Price without VAT: | 233,12000 € |
|---|---|
| Unit Price with VAT: | 277,41280 € |

