


LT5-S3-FC-NT1500 | |
|---|---|
DigiKey Part Number | 1030-LT5-S3-FC-NT1500-ND |
Manufacturer | |
Manufacturer Product Number | LT5-S3-FC-NT1500 |
Description | LACING TAPE NATURAL 35LB 1500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Lacing Natural Variable 0.083" (2.11mm) 35 lbs (15.88 kg) |
Datasheet | Datasheet |
Category | Width 0.083" (2.11mm) |
Manufacturer Techflex | Length - Actual 1500.00' (457.20m) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Spool | Tensile Strength 35 lbs (15.88 kg) |
Part Status Active | Features Flame Retardant, Fluid Resistant, Lubricant Resistant |
Wire/Cable Tie Type Cable Lacing | Material Meta-Aramid, Synthetic Rubber Finish |
Length - Approximate 1500' | Color Natural |
Bundle Diameter Variable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,64000 € | 276,64 € |
| 10 | 235,18700 € | 2.351,87 € |
| 25 | 220,48600 € | 5.512,15 € |
| Unit Price without VAT: | 276,64000 € |
|---|---|
| Unit Price with VAT: | 329,20160 € |


