
LT4-S1-FD-NT750 | |
|---|---|
DigiKey Part Number | 1030-LT4-S1-FD-NT750-ND |
Manufacturer | |
Manufacturer Product Number | LT4-S1-FD-NT750 |
Description | LACING TAPE NATURAL 200LB 750' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Lacing Natural Variable 0.248" (6.30mm) 200 lbs (90.72 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Wire/Cable Tie Type | Cable Lacing | |
Length - Approximate | 750' | |
Bundle Diameter | Variable | |
Width | 0.248" (6.30mm) | |
Length - Actual | 750.00' (228.60m) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 200 lbs (90.72 kg) | |
Features | Abrasion Resistant | |
Material | Fiberglass, TFE-Fluorocarbon Finish | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,48000 € | 241,48 € |
| Unit Price without VAT: | 241,48000 € |
|---|---|
| Unit Price with VAT: | 287,36120 € |


