
LT3-S4-FA-BR1500 | |
|---|---|
DigiKey Part Number | 1030-LT3-S4-FA-BR1500-ND |
Manufacturer | |
Manufacturer Product Number | LT3-S4-FA-BR1500 |
Description | LACING TAPE BROWN 15LB 1500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Lacing Brown Variable 0.072" (1.83mm) 15 lbs (6.80 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Wire/Cable Tie Type | Cable Lacing | |
Length - Approximate | 1500' | |
Bundle Diameter | Variable | |
Width | 0.072" (1.83mm) | |
Length - Actual | 1500.00' (457.20m) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 15 lbs (6.80 kg) | |
Features | Fluid Resistant, Heat Resistant, Solvent Resistant | |
Material | Polytetrafluoroethylene (PTFE) | |
Color | Brown | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,73000 € | 308,73 € |
| 10 | 262,46900 € | 2.624,69 € |
| 25 | 246,06160 € | 6.151,54 € |
| Unit Price without VAT: | 308,73000 € |
|---|---|
| Unit Price with VAT: | 367,38870 € |



