Cable Lacing Red Variable 0.055" (1.40mm) 15 lbs (6.80 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT2-S5-FC-RD1500

DigiKey Part Number
1030-LT2-S5-FC-RD1500-ND
Manufacturer
Manufacturer Product Number
LT2-S5-FC-RD1500
Description
LACING TAPE RED 15LB 1500'
Customer Reference
Detailed Description
Cable Lacing Red Variable 0.055" (1.40mm) 15 lbs (6.80 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Spool
Part Status
Obsolete
Wire/Cable Tie Type
Cable Lacing
Length - Approximate
1500'
Bundle Diameter
Variable
Width
0.055" (1.40mm)
Length - Actual
1500.00' (457.20m)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
15 lbs (6.80 kg)
Features
-
Material
Polyester, Synthetic Rubber Finish
Color
Red
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.