
LT2-S5-FB-BK1500 | |
|---|---|
DigiKey Part Number | 1030-LT2-S5-FB-BK1500-ND |
Manufacturer | |
Manufacturer Product Number | LT2-S5-FB-BK1500 |
Description | LACING TAPE BLACK 15LB 1500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Lacing Black Variable 0.055" (1.40mm) 15 lbs (6.80 kg) |
Datasheet | Datasheet |
Category | Width 0.055" (1.40mm) |
Manufacturer Techflex | Length - Actual 1500.00' (457.20m) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Spool | Tensile Strength 15 lbs (6.80 kg) |
Part Status Active | Material Polyester, Wax Finish |
Wire/Cable Tie Type Cable Lacing | Color Black |
Length - Approximate 1500' | Base Product Number |
Bundle Diameter Variable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,66000 € | 40,66 € |
| Unit Price without VAT: | 40,66000 € |
|---|---|
| Unit Price with VAT: | 48,38540 € |

