
Category | Width 0.094" (2.39mm) |
Manufacturer Techflex | Length - Actual 1500.00' (457.20m) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Spool | Tensile Strength 50 lbs (22.68 kg) |
Part Status Obsolete | Material Polyester |
Wire/Cable Tie Type Cable Lacing | Color Red |
Length - Approximate 1500' | Base Product Number |
Bundle Diameter Variable |

