
Category | Width 0.121" (3.07mm) |
Manufacturer Techflex | Length - Actual 750.00' (228.60m) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Spool | Tensile Strength 80 lbs (36.29 kg) |
Part Status Obsolete | Material Polyester |
Wire/Cable Tie Type Cable Lacing | Color Red |
Length - Approximate 750' | Base Product Number |
Bundle Diameter Variable |

