
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Cable Lacing | |
Length - Approximate | 750' | |
Bundle Diameter | Variable | |
Width | 0.220" (5.60mm) | |
Length - Actual | 750.00' (228.60m) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 135 lbs (61.23kg) | |
Features | - | |
Material | Polyester, Synthetic Rubber Finish | |
Color | Red | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |

