
Category | Width 0.220" (5.60mm) |
Manufacturer Techflex | Length - Actual 750.00' (228.60m) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Spool | Tensile Strength 135 lbs (61.23kg) |
Part Status Obsolete | Material Polyester |
Wire/Cable Tie Type Cable Lacing | Color Red |
Length - Approximate 750' | Base Product Number |
Bundle Diameter Variable |

