
LT1-S3-FC-NT1500 | |
|---|---|
DigiKey Part Number | 1030-LT1-S3-FC-NT1500-ND |
Manufacturer | |
Manufacturer Product Number | LT1-S3-FC-NT1500 |
Description | LACING TAPE NATURAL 50LB 1500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Lacing Natural Variable 0.094" (2.39mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Wire/Cable Tie Type | Cable Lacing | |
Length - Approximate | 1500' | |
Bundle Diameter | Variable | |
Width | 0.094" (2.39mm) | |
Length - Actual | 1500.00' (457.20m) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA), Nylon; Synthetic Rubber Finish | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,66000 € | 41,66 € |
| 10 | 35,41100 € | 354,11 € |
| 25 | 33,19440 € | 829,86 € |
| 50 | 31,61140 € | 1.580,57 € |
| 100 | 30,10410 € | 3.010,41 € |
| 250 | 28,22188 € | 7.055,47 € |
| Unit Price without VAT: | 41,66000 € |
|---|---|
| Unit Price with VAT: | 49,57540 € |

