Cable Lacing Natural Variable 0.220" (5.60mm) 135 lbs (61.23kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1-S1-FC-NT750

DigiKey Part Number
1030-LT1-S1-FC-NT750-ND
Manufacturer
Manufacturer Product Number
LT1-S1-FC-NT750
Description
LACING TAPE NATURAL 135LB 750'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Lacing Natural Variable 0.220" (5.60mm) 135 lbs (61.23kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Spool
Part Status
Active
Wire/Cable Tie Type
Cable Lacing
Length - Approximate
750'
Bundle Diameter
Variable
Width
0.220" (5.60mm)
Length - Actual
750.00' (228.60m)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
135 lbs (61.23kg)
Features
-
Material
Polyamide (PA), Nylon; Synthetic Rubber Finish
Color
Natural
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
160,72000 €60,72 €
1051,60900 €516,09 €
2548,38000 €1.209,50 €
5046,07320 €2.303,66 €
10043,87680 €4.387,68 €
Manufacturers Standard Package
Unit Price without VAT:60,72000 €
Unit Price with VAT:72,25680 €