
LT1-S1-FA-NT750 | |
|---|---|
DigiKey Part Number | 1030-LT1-S1-FA-NT750-ND |
Manufacturer | |
Manufacturer Product Number | LT1-S1-FA-NT750 |
Description | LACING TAPE NATURAL 135LB 750' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Lacing Natural Variable 0.220" (5.60mm) 135 lbs (61.23kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Wire/Cable Tie Type | Cable Lacing | |
Length - Approximate | 750' | |
Bundle Diameter | Variable | |
Width | 0.220" (5.60mm) | |
Length - Actual | 750.00' (228.60m) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 135 lbs (61.23kg) | |
Features | - | |
Material | Polyamide (PA), Nylon | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,95000 € | 58,95 € |
| Unit Price without VAT: | 58,95000 € |
|---|---|
| Unit Price with VAT: | 70,15050 € |

