
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 1.000" (25.40mm) | |
Diameter - Inside, Expanded | 1.750" (44.45mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Aramid, Halogen Free | |
Color | Yellow | |
Length | 200' (60.96m) | |
Wall Thickness | - | |
Operating Temperature | -170°C ~ 160°C | |
Heat Protection | Fire Resistant, Heat Resistant | |
Abrasion Protection | Cut Resistant | |
Liquid Protection | Fuel Resistant | |
Environment Protection | Environment Resistant | |
Features | Acid Resistant, Clean Cut, Solvent Resistant | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 865,13000 € | 865,13 € |
| Unit Price without VAT: | 865,13000 € |
|---|---|
| Unit Price with VAT: | 1.029,50470 € |

