Sleeve X 50.00' (15.24m) Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KVX0.50YL50

DigiKey Part Number
1030-KVX0.50YL50-ND
Manufacturer
Manufacturer Product Number
KVX0.50YL50
Description
EXPAND SLEEVE 1/2" X 50' YELLOW
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Sleeve X 50.00' (15.24m) Yellow
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Yellow
Manufacturer
Techflex
Length
50.00' (15.24m)
Series
Operating Temperature
-170°C ~ 160°C
Packaging
Spool
Heat Protection
Fire Resistant, Heat Resistant
Part Status
Active
Abrasion Protection
Cut Resistant
Type
Sleeve
Liquid Protection
Fuel Resistant
Type Attributes
Expandable
Environment Protection
Environment Resistant
Diameter - Inside, Non-Expanded
0.500" (12.70mm)
Features
Acid Resistant, Clean Cut, Solvent Resistant
Diameter - Inside, Expanded
1.000" (25.40mm)
Base Product Number
Material
Aramid, Halogen Free
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1152,62000 €152,62 €
Manufacturers Standard Package
Unit Price without VAT:152,62000 €
Unit Price with VAT:181,61780 €