Sleeve X 250' (76.20m) Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Sleeve X 250' (76.20m) Yellow
KVN

KVN0.50YL250

DigiKey Part Number
1030-KVN0.50YL250-ND
Manufacturer
Manufacturer Product Number
KVN0.50YL250
Description
EXPAND SLEEVING 1/2" X 250' YLW
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Sleeve X 250' (76.20m) Yellow
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Aramid, Halogen Free
Manufacturer
Techflex
Color
Yellow
Series
Length
250' (76.20m)
Packaging
Bulk
Wall Thickness
0.020" (0.51mm)
Part Status
Active
Operating Temperature
-170°C ~ 160°C
Type
Sleeve
Environment Protection
Environment Resistant
Type Attributes
Expandable
Features
Clean Cut
Diameter - Inside, Non-Expanded
0.500" (12.70mm)
Base Product Number
Diameter - Inside, Expanded
0.625" (15.88mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1210,52000 €210,52 €
2193,62000 €387,24 €
3184,37000 €553,11 €
5184,23800 €921,19 €
Manufacturers Standard Package
Unit Price without VAT:210,52000 €
Unit Price with VAT:250,51880 €
Alternate Length
EXPAND SLEEVE 1/2" X 50' YELLOW
In-Stock: 0
Unit Price: 67,18000 €