
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.250" (6.35mm) | |
Diameter - Inside, Expanded | 0.312" (7.92mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Aramid, Halogen Free | |
Color | Yellow | |
Length | 500' (152.40m) | |
Wall Thickness | 0.020" (0.51mm) | |
Operating Temperature | -170°C ~ 160°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | Environment Resistant | |
Features | Clean Cut | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,84000 € | 203,84 € |
| Unit Price without VAT: | 203,84000 € |
|---|---|
| Unit Price with VAT: | 242,56960 € |


