Sleeve X 200' (60.96m) Black, White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTN1.75TB200

DigiKey Part Number
1030-HTN1.75TB200-ND
Manufacturer
Manufacturer Product Number
HTN1.75TB200
Description
EXPAND SLEEV 1.75"X200' BLK/WHT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Sleeve X 200' (60.96m) Black, White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Spool
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
1.750" (44.45mm)
Diameter - Inside, Expanded
2.750" (69.85mm)
Diameter - Outside, Non-Expanded
-
Material
Ethylene Chlorotrifluoroethylene (ECTFE), Halogen Free, Plenum Rated
Color
Black, White
Length
200' (60.96m)
Wall Thickness
0.028" (0.71mm)
Operating Temperature
-75°C ~ 150°C
Heat Protection
Flame Resistant, Heat Resistant
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
Gasoline Resistant
Environment Protection
-
Features
Acid Resistant, Chemical Resistant, Clean Cut, Self Extinguishing, Solvent Resistant
Material Flammability Rating
UL VW-1
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
11.151,07000 €1.151,07 €
Manufacturers Standard Package
Unit Price without VAT:1.151,07000 €
Unit Price with VAT:1.369,77330 €