
H3N0.38RD25 | |
|---|---|
DigiKey Part Number | 1030-H3N0.38RD25-ND |
Manufacturer | |
Manufacturer Product Number | H3N0.38RD25 |
Description | HEATSHRINK 0.354" X 25' RED |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.354" (8.99mm) 3 to 1 Red 25.0' (7.6m) |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 0.354" (8.99mm) |
Mfr | Inner Diameter - Recovered 0.120" (3.05mm) |
Series | Material |
Packaging Spool | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 25.0' (7.6m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,17000 € | 19,17 € |
| Unit Price without VAT: | 19,17000 € |
|---|---|
| Unit Price with VAT: | 22,81230 € |


