
H2PTFESG.01NT | |
|---|---|
DigiKey Part Number | 1030-H2PTFESG.01NT-ND |
Manufacturer | |
Manufacturer Product Number | H2PTFESG.01NT |
Description | HEATSHRINK 0.45" X 4' CLEAR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.450" (11.43mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -75°C ~ 260°C |
Type | Shrink Temperature 343° |
Shrinkage Ratio | Shelf Life 48 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.450" (11.43mm) | Base Product Number |
Inner Diameter - Recovered 0.311" (7.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 52,64000 € | 210,56 € |
| Unit Price without VAT: | 52,64000 € |
|---|---|
| Unit Price with VAT: | 62,64160 € |

