Heat Shrink Tubing, Flexible 0.470" (11.94mm) 2 to 1 Clear 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2PTFES0.31NT

DigiKey Part Number
1030-H2PTFES0.31NT-ND
Manufacturer
Manufacturer Product Number
H2PTFES0.31NT
Description
HEATSHRINK 0.47" X 4' CLEAR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.470" (11.94mm) 2 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.470" (11.94mm)
Inner Diameter - Recovered
0.329" (8.36mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Flame Retardant, Solvent Resistant
Color
Operating Temperature
-75°C ~ 260°C
Shrink Temperature
343°
Storage/Refrigeration Temperature
-
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
165,65000 €65,65 €
260,37500 €120,75 €
357,49000 €172,47 €
Manufacturers Standard Package
Unit Price without VAT:65,65000 €
Unit Price with VAT:78,12350 €