
H2P2.00CL100 | |
|---|---|
DigiKey Part Number | 1030-H2P2.00CL100-ND |
Manufacturer | |
Manufacturer Product Number | H2P2.00CL100 |
Description | HEATSHRINK 2" X 100' CLEAR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Clear 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 1.000" (25.40mm) |
Mfr | Material |
Series | Features Fluid Resistant, Fungus Resistant, Self Extinguishing |
Packaging Spool | Color |
Part Status Active | Operating Temperature -35°C ~ 105°C |
Type | Shrink Temperature 135°C |
Shrinkage Ratio | Shelf Life 12 Months |
Length 100.0' (30.5m) | Base Product Number |
Inner Diameter - Supplied 2.000" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,31000 € | 230,31 € |
| Unit Price without VAT: | 230,31000 € |
|---|---|
| Unit Price with VAT: | 274,06890 € |


