
H2P1.00CL25 | |
|---|---|
DigiKey Part Number | 1030-H2P1.00CL25-ND |
Manufacturer | |
Manufacturer Product Number | H2P1.00CL25 |
Description | HEATSHRINK 1" X 25' CLEAR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Clear 25.0' (7.6m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.500" (12.70mm) |
Mfr | Material |
Series | Features Fluid Resistant, Fungus Resistant, Self Extinguishing |
Packaging Spool | Color |
Part Status Active | Operating Temperature -35°C ~ 105°C |
Type | Shrink Temperature 135°C |
Shrinkage Ratio | Shelf Life 12 Months |
Length 25.0' (7.6m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 1.000" (25.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,66000 € | 39,66 € |
| 2 | 36,48000 € | 72,96 € |
| 3 | 34,73667 € | 104,21 € |
| 5 | 32,65800 € | 163,29 € |
| 7 | 31,35714 € | 219,50 € |
| 10 | 30,03500 € | 300,35 € |
| Unit Price without VAT: | 39,66000 € |
|---|---|
| Unit Price with VAT: | 47,19540 € |



