Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Clear 25.0' (7.6m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2P0.75CL25

DigiKey Part Number
1030-H2P0.75CL25-ND
Manufacturer
Manufacturer Product Number
H2P0.75CL25
Description
HEATSHRINK 3/4" X 25' CLEAR
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Clear 25.0' (7.6m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
25.0' (7.6m)
Inner Diameter - Supplied
0.750" (19.05mm)
Inner Diameter - Recovered
0.375" (9.53mm)
Recovered Wall Thickness
-
Material
Features
Fluid Resistant, Fungus Resistant, Self Extinguishing
Color
Operating Temperature
-35°C ~ 105°C
Shrink Temperature
135°C
Storage/Refrigeration Temperature
-
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
127,81000 €27,81 €
225,57500 €51,15 €
324,35000 €73,05 €
522,89400 €114,47 €
721,98286 €153,88 €
1021,05500 €210,55 €
2518,85040 €471,26 €
5017,63880 €881,94 €
Manufacturers Standard Package
Unit Price without VAT:27,81000 €
Unit Price with VAT:33,09390 €
Alternate Length
HEATSHRINK 3/4" X 200' CLEAR
In-Stock: 0
Unit Price: 110,82000 €