
H2P0.25CL200 | |
|---|---|
DigiKey Part Number | 1030-H2P0.25CL200-ND |
Manufacturer | |
Manufacturer Product Number | H2P0.25CL200 |
Description | HEATSHRINK 1/4" X 200' CLEAR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Clear 200.0' (61.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.125" (3.18mm) |
Mfr | Material |
Series | Features Fluid Resistant, Fungus Resistant, Self Extinguishing |
Packaging Spool | Color |
Part Status Active | Operating Temperature -35°C ~ 105°C |
Type | Shrink Temperature 135°C |
Shrinkage Ratio | Shelf Life 12 Months |
Length 200.0' (61.0m) | Base Product Number |
Inner Diameter - Supplied 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,63000 € | 48,63 € |
| Unit Price without VAT: | 48,63000 € |
|---|---|
| Unit Price with VAT: | 57,86970 € |


