Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Shrinkage Ratio | 2 to 1 | |
Length | 25.00' (7.62m) | |
Diameter - Inner, Recovered | 1.57" (39.9mm) | |
Diameter - Inner, Supplied | 3.15" (80.0mm) | |
Wall Thickness - Nonrecovered | - | |
Color | Black | |
Base Product Number |


