
H2F2.75BK100 | |
|---|---|
DigiKey Part Number | 1030-H2F2.75BK100-ND |
Manufacturer | |
Manufacturer Product Number | H2F2.75BK100 |
Description | 2:1 FAB HEATSHRINK BLK 70MM 100' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Fabric Heat Shrink 2 to 1 2.76" (70.1mm) x 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Manufacturer Techflex | Diameter - Inner, Recovered 1.38" (35.1mm) |
Series | Diameter - Inner, Supplied 2.76" (70.1mm) |
Packaging Spool | Color Black |
Part Status Active | Base Product Number |
Shrinkage Ratio 2 to 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 401,29000 € | 401,29 € |
| Unit Price without VAT: | 401,29000 € |
|---|---|
| Unit Price with VAT: | 477,53510 € |

