
H2F1.97BK100 | |
|---|---|
DigiKey Part Number | 1030-H2F1.97BK100-ND |
Manufacturer | |
Manufacturer Product Number | H2F1.97BK100 |
Description | 2:1 FAB HEATSHRINK BLK 50MM 100' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Fabric Heat Shrink 2 to 1 1.97" (50.0mm) x 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Manufacturer Techflex | Diameter - Inner, Recovered 0.98" (24.9mm) |
Series | Diameter - Inner, Supplied 1.97" (50.0mm) |
Packaging Spool | Color Black |
Part Status Active | Base Product Number |
Shrinkage Ratio 2 to 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,98000 € | 242,98 € |
| Unit Price without VAT: | 242,98000 € |
|---|---|
| Unit Price with VAT: | 289,14620 € |

