
FWF0.75TB25 | |
|---|---|
DigiKey Part Number | 1030-FWF0.75TB25-ND |
Manufacturer | |
Manufacturer Product Number | FWF0.75TB25 |
Description | SELF WRAP 3/4" X 25' BLACK/WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Self Wrap 0.750" (19.05mm) X 25.00' (7.62m) Black, White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 0.750" (19.05mm) | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black, White | |
Length | 25.00' (7.62m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | Gasoline Resistant | |
Environment Protection | - | |
Features | Chemical Resistant, Clean Cut, Hook and Loop Closure Strip | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,52000 € | 47,52 € |
| 2 | 43,70500 € | 87,41 € |
| 3 | 41,61667 € | 124,85 € |
| 5 | 39,12600 € | 195,63 € |
| 7 | 37,56857 € | 262,98 € |
| 10 | 35,98500 € | 359,85 € |
| Unit Price without VAT: | 47,52000 € |
|---|---|
| Unit Price with VAT: | 56,54880 € |

