
FWF0.75TB100 | |
|---|---|
DigiKey Part Number | 1030-FWF0.75TB100-ND |
Manufacturer | |
Manufacturer Product Number | FWF0.75TB100 |
Description | SELF WRAP 3/4" X 100' BLACK/WHT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Self Wrap 0.750" (19.05mm) X 100' (30.48m) Black, White |
Datasheet | Datasheet |
Category | Length 100' (30.48m) |
Manufacturer Techflex | Wall Thickness 0.025" (0.64mm) |
Series | Operating Temperature -70°C ~ 125°C |
Packaging Spool | Heat Protection Flame Retardant |
Part Status Active | Abrasion Protection Abrasion and Cut Resistant |
Type Self Wrap | Liquid Protection Gasoline Resistant |
Type Attributes Split Flexible Tube | Features Chemical Resistant, Clean Cut, Hook and Loop Closure Strip |
Diameter - Outside, Non-Expanded 0.750" (19.05mm) | Material Flammability Rating UL VW-1 |
Material Polyethylene Terephthalate (PET), Halogen Free | Base Product Number |
Color Black, White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,95000 € | 198,95 € |
| Unit Price without VAT: | 198,95000 € |
|---|---|
| Unit Price with VAT: | 236,75050 € |

