Sleeve X 200' (60.96m) Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTN0.25CL200

DigiKey Part Number
1030-FTN0.25CL200-ND
Manufacturer
Manufacturer Product Number
FTN0.25CL200
Description
EXPAND SLEEVING 1/4" X 200' CLR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Sleeve X 200' (60.96m) Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Bulk
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
0.250" (6.35mm)
Diameter - Inside, Expanded
1.000" (25.40mm)
Diameter - Outside, Non-Expanded
-
Material
Polyamide Monofilament, Halogen Free
Color
Clear
Length
200' (60.96m)
Wall Thickness
0.008" (0.20mm)
Operating Temperature
-45°C ~ 120°C
Heat Protection
-
Abrasion Protection
-
Liquid Protection
-
Environment Protection
-
Features
-
Material Flammability Rating
-
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1518,73000 €518,73 €
2477,09000 €954,18 €
3454,30667 €1.362,92 €
5427,14600 €2.135,73 €
7410,15143 €2.871,06 €
10392,87300 €3.928,73 €
Manufacturers Standard Package
Unit Price without VAT:518,73000 €
Unit Price with VAT:617,28870 €