
FMS1.50FL | |
|---|---|
DigiKey Part Number | 1030-FMS1.50FL-ND |
Manufacturer | |
Manufacturer Product Number | FMS1.50FL |
Description | FLNG FOR FLEXO MNTNG SYS BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flexo Mounting System Locking Collar For Flexo® Wall Plate, Flexo® PET & Clean Cut Expandable Sleeving |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Flexo Mounting System Locking Collar | |
For Use With/Related Products | Flexo® Wall Plate, Flexo® PET & Clean Cut Expandable Sleeving | |
Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Locking Collar, Metal Retaining Ring - Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,47000 € | 7,47 € |
| 10 | 6,35000 € | 63,50 € |
| 25 | 5,95200 € | 148,80 € |
| 50 | 5,66780 € | 283,39 € |
| 100 | 5,39720 € | 539,72 € |
| 250 | 5,05940 € | 1.264,85 € |
| 500 | 4,81810 € | 2.409,05 € |
| 1.000 | 4,58838 € | 4.588,38 € |
| Unit Price without VAT: | 7,47000 € |
|---|---|
| Unit Price with VAT: | 8,88930 € |

