
FMS1.50FK-WH | |
|---|---|
DigiKey Part Number | 1030-FMS1.50FK-WH-ND |
Manufacturer | |
Manufacturer Product Number | FMS1.50FK-WH |
Description | FLEXO MNTNG SYS FNSHNG PK WHT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flexo Mounting System Finishing Pack For Flexo® PET & Clean Cut Expandable Sleeving |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Flexo Mounting System Finishing Pack | |
For Use With/Related Products | Flexo® PET & Clean Cut Expandable Sleeving | |
Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Wall Plate, Locking Collar, Metal Retaining Ring, 2 Screws - White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,15000 € | 6,15 € |
| 10 | 5,23000 € | 52,30 € |
| 25 | 4,90240 € | 122,56 € |
| 50 | 4,66800 € | 233,40 € |
| 100 | 4,46440 € | 446,44 € |
| Unit Price without VAT: | 6,15000 € |
|---|---|
| Unit Price with VAT: | 7,31850 € |

