
FMS1.50FK-BE | |
|---|---|
DigiKey Part Number | 1030-FMS1.50FK-BE-ND |
Manufacturer | |
Manufacturer Product Number | FMS1.50FK-BE |
Description | FLEXO MNTNG SYS FNSHNG PK ALMND |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flexo Mounting System Finishing Pack For Flexo® PET & Clean Cut Expandable Sleeving |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Flexo Mounting System Finishing Pack | |
For Use With/Related Products | Flexo® PET & Clean Cut Expandable Sleeving | |
Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Wall Plate, Locking Collar, Metal Retaining Ring, 2 Screws - Almond | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,69000 € | 7,69 € |
| Unit Price without VAT: | 7,69000 € |
|---|---|
| Unit Price with VAT: | 9,15110 € |

