Image for FIS3.50RD50 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIS3.50RD50

DigiKey Part Number
1030-FIS3.50RD50-ND
Manufacturer
Manufacturer Product Number
FIS3.50RD50
Description
SELF WRAP 3.5" X 50' RED
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Self Wrap X 50.00' (15.24m) Red
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Spool
Part Status
Active
Type
Self Wrap
Type Attributes
-
Diameter - Inside, Non-Expanded
-
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
-
Material
Fiberglass, Silicone Coated, Halogen Free
Color
Red
Length
50.00' (15.24m)
Wall Thickness
0.070" (1.78mm)
Operating Temperature
-
Heat Protection
Flame Resistant, Heat Resistant
Abrasion Protection
Abrasion Resistant, Puncture Resistant
Liquid Protection
-
Environment Protection
-
Features
Chemical Resistant, Snap, Solvent Resistant
Material Flammability Rating
Non Flammable
Width
3.500" (88.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
11.127,53000 €1.127,53 €
Manufacturers Standard Package
Unit Price without VAT:1.127,53000 €
Unit Price with VAT:1.341,76070 €