
FIS2.50RD25 | |
|---|---|
DigiKey Part Number | 1030-FIS2.50RD25-ND |
Manufacturer | |
Manufacturer Product Number | FIS2.50RD25 |
Description | SELF WRAP 2-1/2" X 25' RED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Self Wrap X 25.00' (7.62m) Red |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | - | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | - | |
Material | Fiberglass, Silicone Coated, Halogen Free | |
Color | Red | |
Length | 25.00' (7.62m) | |
Wall Thickness | 0.070" (1.78mm) | |
Operating Temperature | - | |
Heat Protection | Flame Resistant, Heat Resistant | |
Abrasion Protection | Abrasion Resistant, Puncture Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Chemical Resistant, Snap, Solvent Resistant | |
Material Flammability Rating | Non Flammable | |
Width | 2.500" (63.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 498,71000 € | 498,71 € |
| Unit Price without VAT: | 498,71000 € |
|---|---|
| Unit Price with VAT: | 593,46490 € |

