Image for FIS2.00RD25 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIS2.00RD25

DigiKey Part Number
1030-FIS2.00RD25-ND
Manufacturer
Manufacturer Product Number
FIS2.00RD25
Description
SELF WRAP 2" X 25' RED
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Self Wrap X 25.00' (7.62m) Red
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
25.00' (7.62m)
Manufacturer
Techflex
Wall Thickness
0.070" (1.78mm)
Series
Heat Protection
Flame Resistant, Heat Resistant
Packaging
Spool
Abrasion Protection
Abrasion Resistant, Puncture Resistant
Part Status
Active
Features
Chemical Resistant, Snap, Solvent Resistant
Type
Self Wrap
Material Flammability Rating
Non Flammable
Material
Fiberglass, Silicone Coated, Halogen Free
Width
2.000" (50.80mm)
Color
Red
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1323,93000 €323,93 €
Manufacturers Standard Package
Unit Price without VAT:323,93000 €
Unit Price with VAT:385,47670 €