
FIS1.50RD50 | |
|---|---|
DigiKey Part Number | 1030-FIS1.50RD50-ND |
Manufacturer | |
Manufacturer Product Number | FIS1.50RD50 |
Description | SELF WRAP 1-1/2" X 50' RED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Self Wrap X 50.00' (15.24m) Red |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | - | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | - | |
Material | Fiberglass, Silicone Coated, Halogen Free | |
Color | Red | |
Length | 50.00' (15.24m) | |
Wall Thickness | 0.070" (1.78mm) | |
Operating Temperature | - | |
Heat Protection | Flame Resistant, Heat Resistant | |
Abrasion Protection | Abrasion Resistant, Puncture Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Chemical Resistant, Snap, Solvent Resistant | |
Material Flammability Rating | Non Flammable | |
Width | 1.500" (38.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 644,48000 € | 644,48 € |
| Unit Price without VAT: | 644,48000 € |
|---|---|
| Unit Price with VAT: | 766,93120 € |

