
FIS0.75RD25 | |
|---|---|
DigiKey Part Number | 1030-FIS0.75RD25-ND |
Manufacturer | |
Manufacturer Product Number | FIS0.75RD25 |
Description | SELF WRAP 3/4" X 25' RED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Self Wrap X 25.00' (7.62m) Red |
Category | Length 25.00' (7.62m) |
Manufacturer Techflex | Wall Thickness 0.070" (1.78mm) |
Series | Heat Protection Flame Resistant, Heat Resistant |
Packaging Spool | Abrasion Protection Abrasion Resistant, Puncture Resistant |
Part Status Active | Features Chemical Resistant, Snap, Solvent Resistant |
Type Self Wrap | Material Flammability Rating Non Flammable |
Material Fiberglass, Silicone Coated, Halogen Free | Width 0.750" (19.05mm) |
Color Red | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,15000 € | 299,15 € |
| Unit Price without VAT: | 299,15000 € |
|---|---|
| Unit Price with VAT: | 355,98850 € |

