
FIN3.00RD25 | |
|---|---|
DigiKey Part Number | 1030-FIN3.00RD25-ND |
Manufacturer | |
Manufacturer Product Number | FIN3.00RD25 |
Description | SLEEVING 3" ID FBRGLASS 25' RED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Red Fiberglass, Silicone Coated, Halogen Free Braided Sleeving, Insulated 3.000" (76.20mm) 25.00' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving, Insulated | |
Type Attributes | Braided | |
Diameter - Inside | 3.000" (76.20mm) | |
Diameter - Outside | 3.144" (79.86mm) | |
Material | Fiberglass, Silicone Coated, Halogen Free | |
Color | Red | |
Length | 25.00' (7.62m) | |
Wall Thickness | 0.072" (1.83mm) | |
Operating Temperature | -54°C ~ 260°C | |
Heat Protection | Flame Resistant, Heat Resistant | |
Abrasion Protection | Abrasion and Cut Resistant, Puncture Resistant | |
Liquid Protection | Gasoline Resistant, Moisture Resistant | |
Environment Protection | - | |
Features | Chemical Resistant, Solvent Resistant | |
Material Flammability Rating | Non Flammable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,80000 € | 243,80 € |
| 2 | 224,22000 € | 448,44 € |
| 3 | 216,19333 € | 648,58 € |
| Unit Price without VAT: | 243,80000 € |
|---|---|
| Unit Price with VAT: | 290,12200 € |

