
FIN2.88RD25 | |
|---|---|
DigiKey Part Number | 1030-FIN2.88RD25-ND |
Manufacturer | |
Manufacturer Product Number | FIN2.88RD25 |
Description | SLEEVING 2.875" ID FBRGLASS 25' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Red Fiberglass, Silicone Coated, Halogen Free Braided Sleeving, Insulated 2.875" (72.99mm) 25.00' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving, Insulated | |
Type Attributes | Braided | |
Diameter - Inside | 2.875" (72.99mm) | |
Diameter - Outside | 3.019" (76.68mm) | |
Material | Fiberglass, Silicone Coated, Halogen Free | |
Color | Red | |
Length | 25.00' (7.62m) | |
Wall Thickness | 0.072" (1.83mm) | |
Operating Temperature | -54°C ~ 260°C | |
Heat Protection | Flame Resistant, Heat Resistant | |
Abrasion Protection | Abrasion and Cut Resistant, Puncture Resistant | |
Liquid Protection | Gasoline Resistant, Moisture Resistant | |
Environment Protection | - | |
Features | Chemical Resistant, Solvent Resistant | |
Material Flammability Rating | Non Flammable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,09000 € | 289,09 € |
| Unit Price without VAT: | 289,09000 € |
|---|---|
| Unit Price with VAT: | 344,01710 € |

