Red Fiberglass, Silicone Coated, Halogen Free Braided Sleeving, Insulated 2.375" (60.32mm) 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIN2.38RD25

DigiKey Part Number
1030-FIN2.38RD25-ND
Manufacturer
Manufacturer Product Number
FIN2.38RD25
Description
SLEEVING 2.375" ID FBRGLASS 25'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Red Fiberglass, Silicone Coated, Halogen Free Braided Sleeving, Insulated 2.375" (60.32mm) 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Spool
Part Status
Active
Type
Sleeving, Insulated
Type Attributes
Braided
Diameter - Inside
2.375" (60.32mm)
Diameter - Outside
2.519" (63.98mm)
Material
Fiberglass, Silicone Coated, Halogen Free
Color
Red
Length
25.00' (7.62m)
Wall Thickness
0.072" (1.83mm)
Operating Temperature
-54°C ~ 260°C
Heat Protection
Flame Resistant, Heat Resistant
Abrasion Protection
Abrasion and Cut Resistant, Puncture Resistant
Liquid Protection
Gasoline Resistant, Moisture Resistant
Environment Protection
-
Features
Chemical Resistant, Solvent Resistant
Material Flammability Rating
Non Flammable
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1240,18000 €240,18 €
2220,90000 €441,80 €
3210,34333 €631,03 €
5197,76800 €988,84 €
7189,89714 €1.329,28 €
10181,89700 €1.818,97 €
25162,85880 €4.071,47 €
50150,06720 €7.503,36 €
Manufacturers Standard Package
Unit Price without VAT:240,18000 €
Unit Price with VAT:285,81420 €