
FIN1.50RD50 | |
|---|---|
DigiKey Part Number | 1030-FIN1.50RD50-ND |
Manufacturer | |
Manufacturer Product Number | FIN1.50RD50 |
Description | SLEEVING 1.5" ID FBRGLASS 50' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Red Fiberglass, Silicone Coated, Halogen Free Braided Sleeving, Insulated 1.500" (38.10mm) 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Techflex | Length 50.00' (15.24m) |
Series | Wall Thickness 0.072" (1.83mm) |
Packaging Spool | Operating Temperature -54°C ~ 260°C |
Part Status Active | Heat Protection Flame Resistant, Heat Resistant |
Type Sleeving, Insulated | Abrasion Protection Abrasion and Cut Resistant, Puncture Resistant |
Type Attributes Braided | Liquid Protection Gasoline Resistant, Moisture Resistant |
Diameter - Inside 1.500" (38.10mm) | Features Chemical Resistant, Solvent Resistant |
Diameter - Outside 1.644" (41.76mm) | Material Flammability Rating Non Flammable |
Material Fiberglass, Silicone Coated, Halogen Free | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,81000 € | 266,81 € |
| Unit Price without VAT: | 266,81000 € |
|---|---|
| Unit Price with VAT: | 317,50390 € |

