
FIN1.00BK50 | |
|---|---|
DigiKey Part Number | 1030-FIN1.00BK50-ND |
Manufacturer | |
Manufacturer Product Number | FIN1.00BK50 |
Description | SLEEVING 1" ID FBRGLASS 50' BLK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Black Fiberglass, Silicone Coated, Halogen Free Braided Sleeving, Insulated 1.000" (25.40mm) 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving, Insulated | |
Type Attributes | Braided | |
Diameter - Inside | 1.000" (25.40mm) | |
Diameter - Outside | 1.144" (29.06mm) | |
Material | Fiberglass, Silicone Coated, Halogen Free | |
Color | Black | |
Length | 50.00' (15.24m) | |
Wall Thickness | 0.072" (1.83mm) | |
Operating Temperature | -54°C ~ 260°C | |
Heat Protection | Flame Resistant, Heat Resistant | |
Abrasion Protection | Abrasion and Cut Resistant, Puncture Resistant | |
Liquid Protection | Gasoline Resistant, Moisture Resistant | |
Environment Protection | - | |
Features | Chemical Resistant, Solvent Resistant | |
Material Flammability Rating | Non Flammable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,78000 € | 272,78 € |
| 2 | 250,88000 € | 501,76 € |
| 3 | 244,58333 € | 733,75 € |
| Unit Price without VAT: | 272,78000 € |
|---|---|
| Unit Price with VAT: | 324,60820 € |

