
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | - | |
Material | Fiberglass, Silicone Coated, Halogen Free | |
Color | Silver | |
Length | 25.00' (7.62m) | |
Wall Thickness | 0.094" (2.39mm) | |
Operating Temperature | -54°C ~ 260°C | |
Heat Protection | Flame Retardant, Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Chemical Resistant, Clean Cut, Solvent Resistant | |
Material Flammability Rating | Non Flammable | |
Width | 3.500" (88.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,32000 € | 298,32 € |
| Unit Price without VAT: | 298,32000 € |
|---|---|
| Unit Price with VAT: | 355,00080 € |

