
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.375" (9.53mm) | |
Diameter - Inside, Expanded | 0.500" (12.70mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Fiberglass, Halogen Free | |
Color | Natural | |
Length | 250' (76.20m) | |
Wall Thickness | 0.012" (0.30mm) | |
Operating Temperature | -70°C ~ 650°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Clean Cut, Vibration Resistant | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,84000 € | 246,84 € |
| 2 | 227,02000 € | 454,04 € |
| 3 | 216,17000 € | 648,51 € |
| 5 | 203,24400 € | 1.016,22 € |
| 7 | 195,15714 € | 1.366,10 € |
| 10 | 186,93500 € | 1.869,35 € |
| Unit Price without VAT: | 246,84000 € |
|---|---|
| Unit Price with VAT: | 293,73960 € |

