
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.250" (6.35mm) | |
Diameter - Inside, Expanded | 0.313" (7.95mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Fiberglass, Halogen Free | |
Color | Natural | |
Length | 250' (76.20m) | |
Wall Thickness | 0.010" (0.25mm) | |
Operating Temperature | -70°C ~ 650°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Clean Cut, Vibration Resistant | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,83000 € | 67,83 € |
| 2 | 62,38500 € | 124,77 € |
| 3 | 59,40000 € | 178,20 € |
| 5 | 55,85000 € | 279,25 € |
| 7 | 53,62714 € | 375,39 € |
| 10 | 53,03400 € | 530,34 € |
| Unit Price without VAT: | 67,83000 € |
|---|---|
| Unit Price with VAT: | 80,71770 € |

